Print Page
Image is for illustrative purposes only. Please refer to product description.
714 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.976 |
10+ | €0.662 |
100+ | €0.543 |
500+ | €0.342 |
1000+ | €0.328 |
5000+ | €0.327 |
Price for:Each
Minimum: 1
Multiple: 1
€0.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP600K-E3/54
Order Code2889200
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current6A
Diode ConfigurationSingle
Forward Voltage Max900mV
Reverse Recovery Time2.5µs
Forward Surge Current400A
Operating Temperature Max150°C
Diode Case StyleP600
No. of Pins2Pins
Product Range-
Qualification-
Product Overview
- General purpose plastic rectifier
- Low forward voltage drop
- Low leakage current
- High forward current capability
- High forward surge capability
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
2.5µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
6A
Forward Voltage Max
900mV
Forward Surge Current
400A
Diode Case Style
P600
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability