Print Page
5,871 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.900 |
| 10+ | €1.690 |
| 100+ | €1.650 |
| 500+ | €1.450 |
| 1000+ | €1.420 |
Price for:Each
Minimum: 1
Multiple: 1
€3.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPB3006-E3/45
Order Code1815632
Product RangePB300
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current30A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current240A
Operating Temperature Max150°C
Product RangePB300
SVHCLead (21-Jan-2025)
Product Overview
The PB3006-E3/45 is an Enhanced isoCink+™ Bridge Rectifier with matte tin-plated leads terminals and UL94V-0 flame rated moulding compound case. The bridge rectifier features superior thermal conductivity and 600V maximum repetitive peak reverse voltage. Polarity marked on the body.
- 240A Non-repetitive peak forward surge current
- 72pF Typical junction capacitance per diode
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
30A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (21-Jan-2025)
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1.1V
Forward Surge Current
240A
Product Range
PB300
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00742