Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.360 |
10+ | €1.960 |
50+ | €1.340 |
100+ | €1.260 |
200+ | €1.180 |
500+ | €1.100 |
Product Information
Product Overview
The PNM0603E2502BST5 is a 25kΩ 150mW surface-mounting Precision Chip Resistor with tantalum nitride thin film non-magnetic resistance element and wraparound lead (Pb)-free solder 96.5% Sn/3.0% Ag/0.5% Cu termination. This device eliminates materials that would disturb magnetic fields applications such as in MRI magnetic resonance imaging machines. The PNM series chip resistor has been carefully engineered with non-magnetic materials to eliminate the effects of these stray magnetic fields on circuit performance, thereby resulting in simplified shielding requirements and improved sound quality in audio applications and providing signal conditioning without distortion from magnetic fields.
- Moisture-resistant
- High purity alumina substrate
- -55 to 125°C Operating temperature range
Technical Specifications
25kohm
150mW
Thin Film
PNM Series
75V
0.8mm
155°C
No SVHC (07-Nov-2024)
± 0.1%
0603 [1608 Metric]
Non-Magnetic
± 25ppm/°C
1.6mm
-55°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate