Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.530 |
10+ | €2.100 |
50+ | €1.850 |
100+ | €1.630 |
200+ | €1.520 |
500+ | €1.400 |
Product Information
Product Overview
The PNM0603E5001BST5 is a precision thin film non-magnetic SMD Chip Resistor with 0603 chip format. Power rating of 150mW and temperature coefficient at ±25ppm/°C. It eliminate materials that would disturb magnetic fields applications such as in MRI magnetic resonance imaging machines. The PNM series chip resistor has been carefully engineered with non-magnetic materials to eliminate the effects of these stray magnetic fields on circuit performance, thereby resulting in simplified shielding requirements and improved sound quality in audio applications. Providing signal conditioning without distortion from magnetic fields.
- 10000MΩ Insulation resistance
- Moisture-resistant
- High purity alumina substrate
- 100% Visual inspected per MIL-PRF-55342
- Very low noise and voltage coefficient (<lt/>-30dB)
- Non-inductive
- ±0.1% Laser-trimmed tolerance
- <gt/>10mΩ Wraparound resistance
Technical Specifications
5kohm
150mW
Thin Film
PNM Series
75V
0.8mm
155°C
No SVHC (07-Nov-2024)
± 0.1%
0603 [1608 Metric]
Non-Magnetic
± 25ppm/°C
1.6mm
-55°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate