Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.120 |
5+ | €1.100 |
10+ | €1.070 |
25+ | €1.010 |
50+ | €0.963 |
200+ | €0.878 |
Price for:Each
Minimum: 1
Multiple: 1
€1.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL13H281HBE
Order Code3780846
Product RangePTCCL
Technical Datasheet
Resistance (25°C)11ohm
Thermistor MountingThrough Hole
Product RangePTCCL
Operating Voltage Max265V
ApplicationsOver Current, Over Temperature & Over Voltage Protection
Operating Temperature Min0°C
Operating Temperature Max70°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max280mA
Trip Current420mA
SVHCTo Be Advised
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter12.5mm
Qualification-
Technical Specifications
Resistance (25°C)
11ohm
Product Range
PTCCL
Applications
Over Current, Over Temperature & Over Voltage Protection
Operating Temperature Max
70°C
Resistance Tolerance (25°C)
± 20%
Trip Current
420mA
Switching Temperature Min
135°C
PTC Thermistor Diameter
12.5mm
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Operating Temperature Min
0°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
280mA
SVHC
To Be Advised
Switching Temperature Max
145°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00186
Product traceability