Print Page
1,410 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.660 |
10+ | €0.515 |
50+ | €0.480 |
100+ | €0.449 |
200+ | €0.443 |
500+ | €0.442 |
Price for:Each
Minimum: 1
Multiple: 1
€0.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCSL03T081DB1E
Order Code2473600
Product RangePTCSL03
Technical Datasheet
Resistance (25°C)120ohm
Thermistor MountingThrough Hole
Product RangePTCSL03
Operating Voltage Max30V
Operating Temperature Min-40°C
ApplicationsOver Temperature Protection
Operating Temperature Max165°C
Thermistor TypePTC
Resistance Tolerance (25°C)-
Holding Current Max-
Trip Current-
SVHCNo SVHC (17-Jan-2023)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter3.3mm
QualificationAEC-Q200
Product Overview
The PTCSL03 series Mini Radial Leaded PTC Thermistor for over-temperature protection. This PTC sensing thermistor consists of a medium resistivity doped barium titanate ceramic with copper clad steel wires lead (Pb)-free soldered to the Ag metalized pellet. A high temperature silicone coating covers the sensing body and has a temperature marking character.
- Well-defined protection temperature levels
- Fast response time
- Accurate resistance for ease of circuit design
- Excellent long term behaviour (ΔT≤1°C after 1000hrs at Tn + 15°C)
- Wide range of protection temperatures (80 to 150°C)
- Small size and rugged
- Coated leaded (bare pellets available)
Applications
Safety, Industrial, Motor Drive & Control, Lighting, Power Management, HVAC
Technical Specifications
Resistance (25°C)
120ohm
Product Range
PTCSL03
Operating Temperature Min
-40°C
Operating Temperature Max
165°C
Resistance Tolerance (25°C)
-
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
3.3mm
Thermistor Mounting
Through Hole
Operating Voltage Max
30V
Applications
Over Temperature Protection
Thermistor Type
PTC
Holding Current Max
-
SVHC
No SVHC (17-Jan-2023)
Switching Temperature Max
-
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001