Print Page
499 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.658 |
50+ | €0.556 |
250+ | €0.530 |
500+ | €0.441 |
1000+ | €0.403 |
Price for:Each
Minimum: 5
Multiple: 5
€3.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCSL03T081DT1E
Order Code3780848
Product RangePTCSL03
Technical Datasheet
Resistance (25°C)120ohm
Thermistor MountingThrough Hole
Product RangePTCSL03
Operating Voltage Max30V
ApplicationsOver Temperature Protection
Operating Temperature Min-40°C
Operating Temperature Max165°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)-
Holding Current Max-
Trip Current-
SVHCTo Be Advised
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter3.3mm
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
120ohm
Product Range
PTCSL03
Applications
Over Temperature Protection
Operating Temperature Max
165°C
Resistance Tolerance (25°C)
-
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
3.3mm
Thermistor Mounting
Through Hole
Operating Voltage Max
30V
Operating Temperature Min
-40°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
-
SVHC
To Be Advised
Switching Temperature Max
-
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
Product traceability