Print Page
866 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.640 |
| 10+ | €2.220 |
| 25+ | €2.060 |
| 50+ | €2.030 |
| 100+ | €1.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTS1206M1B1K00P100
Order Code2473608
Product RangePTS
Technical Datasheet
RTD TypeChip
Sensing Temperature Min-55°C
Sensing Temperature Max155°C
RTD Accuracy-
Measured Temperature Min-55°C
Resistance1kohm
Measured Temperature Max175°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product RangePTS
SVHCNo SVHC (21-Jan-2025)
Product Overview
PTS1206M1B1K00P100 is a temperature dependent platinum thin film chip resistor (RTD). It is the perfect choice for temperature control of electronics operating under varying environmental conditions. The highly controlled platinum thin film manufacturing process guarantees an outstanding stability of temperature characteristics which ensures reliable operation even under harsh conditions. Typical applications include automotive, aviation and industrial electronics. Approvals are IEC 60751, IEC 60068 series (Pt-sensors are tested in accordance).
- Standardized characteristics according to IEC 60751
- AEC-Q200 qualified
- Outstanding stability of temperature characteristic
- Superior temperature cycling robustness
- Class F0.3 tolerance class, 1000 ohm resistance
- Temperature coefficient is +3850 ppm/K (0°C to +100°C), IEC60751
- > 10Mohm insulation resistance, 0.1 to 0.25mA measurement current range
- <0.7K/mW self-heating at 0°C, t0.9≤0.4s thermal response time (Flowing water, v = 0.4m/s)
- t0.9<5.0s thermal response time (Flowing air, v = 3.0m/s
- Dimension is (Hx Lx W) 0.55 x 3.1 x 1.6mm, temperature range from -55 to 175°C
Technical Specifications
RTD Type
Chip
Sensing Temperature Max
155°C
Measured Temperature Min
-55°C
Measured Temperature Max
175°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (21-Jan-2025)
Sensing Temperature Min
-55°C
RTD Accuracy
-
Resistance
1kohm
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
PTS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability