Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €326.790 |
5+ | €278.010 |
10+ | €272.450 |
Price for:Each
Minimum: 1
Multiple: 1
€326.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRT012AS2201KB
Order Code2550668
Product RangeRT Series
Technical Datasheet
Track Resistance2.2kohm
Power Rating12W
Product RangeRT Series
Resistor MountingPanel Mount
Adjustment TypeRotary
Rheostat Type-
Resistance Tolerance± 10%
Resistor Case / Package-
Resistor TerminalsSolder Lug
Product Length-
Product Width-
Product Height17mm
Operating Temperature Min-55°C
Operating Temperature Max320°C
SVHCLead (23-Jan-2024)
Technical Specifications
Track Resistance
2.2kohm
Product Range
RT Series
Adjustment Type
Rotary
Resistance Tolerance
± 10%
Resistor Terminals
Solder Lug
Product Width
-
Operating Temperature Min
-55°C
SVHC
Lead (23-Jan-2024)
Power Rating
12W
Resistor Mounting
Panel Mount
Rheostat Type
-
Resistor Case / Package
-
Product Length
-
Product Height
17mm
Operating Temperature Max
320°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85333100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
Product traceability