Print Page
3,488 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.360 |
10+ | €1.770 |
25+ | €1.560 |
50+ | €1.390 |
100+ | €1.220 |
250+ | €1.050 |
Price for:Each
Minimum: 1
Multiple: 1
€2.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS102M59Z5UU83L0R
Order Code3289416
Product RangeS Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)6kV
Capacitance Tolerance± 20%
Dielectric CharacteristicZ5U
Lead Spacing10mm
Capacitor TerminalsRadial Leaded
Product RangeS Series
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCTo Be Advised
Product Overview
S102M59Z5UU83L0R is a S series ceramic single layer DC disc capacitor.
- 1000pF capacitance and ±20% tolerance
- 6000V DC rated voltage
- 0.8mm ±0.05mm lead diameter and 10mm lead spacing
- High capacitance with small size
- High stability
- Z5U dielectric characteristic
- EIA 198, IEC 60384-8 and IEC 60384-9 approvals
- Climatic category (according to EN 60058-1), Class 1 and 2: 55/125/21 and Class 3: 30/85/21
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 20%
Lead Spacing
10mm
Product Range
S Series
Operating Temperature Max
125°C
Voltage(DC)
6kV
Dielectric Characteristic
Z5U
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability