Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSE20DLJ-M3/I
Order Code3514207
Product RangeeSMP Series
Technical Datasheet
3,706 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.290 |
10+ | €1.060 |
100+ | €0.853 |
500+ | €0.630 |
1000+ | €0.607 |
5000+ | €0.584 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSE20DLJ-M3/I
Order Code3514207
Product RangeeSMP Series
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current20A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time330ns
Forward Surge Current200A
Operating Temperature Max175°C
Diode Case StyleTO-263AC
No. of Pins3Pins
Product RangeeSMP Series
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
- 600V Vrrm, 20A If(AV) surface mount low VF standard rectifier 3 pin TO-263AC package
- Very low profile, typical height of 1.7mm
- Low forward voltage drop
- For use in general purpose, power line polarity protection in consumer and automotive applications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
330ns
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
20A
Forward Voltage Max
1V
Forward Surge Current
200A
Diode Case Style
TO-263AC
Product Range
eSMP Series
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability