Print Page
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.189 |
9000+ | €0.165 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€567.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI3865DDV-T1-GE3
Order Code2679688
Product RangeTrenchFET
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage12V
Current Limit2.8A
On State Resistance0.106ohm
IC Case / PackageTSOP
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Product RangeTrenchFET
SVHCNo SVHC (23-Jan-2024)
Automotive Qualification Standard-
Distribution Switch Case StyleTSOP
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
12V
On State Resistance
0.106ohm
No. of Pins
6Pins
On / Enable Input Polarity
-
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
2.8A
IC Case / Package
TSOP
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
TrenchFET
SVHC
No SVHC (23-Jan-2024)
Distribution Switch Case Style
TSOP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129
Product traceability