Print Page
Image is for illustrative purposes only. Please refer to product description.
9,464 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.450 | 
| 10+ | €1.130 | 
| 100+ | €0.909 | 
| 500+ | €0.768 | 
| 1000+ | €0.722 | 
Price for:Each
Minimum: 1
Multiple: 1
€1.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4204DY-T1-GE3
Order Code2335306
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel19.8A
Continuous Drain Current Id P Channel19.8A
Drain Source On State Resistance N Channel3800µohm
Drain Source On State Resistance P Channel3800µohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel3.25W
Power Dissipation P Channel3.25W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The SI4204DY-T1-GE3 is a dual N-channel MOSFET housed in a surface-mount package. It is suitable for DC-to-DC converter, fixed telecom and notebook PC applications.
- Halogen-free
 - TrenchFET® power MOSFET
 
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
19.8A
Drain Source On State Resistance P Channel
3800µohm
No. of Pins
8Pins
Power Dissipation P Channel
3.25W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
19.8A
Drain Source On State Resistance N Channel
3800µohm
Transistor Case Style
SOIC
Power Dissipation N Channel
3.25W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability