Print Page
Image is for illustrative purposes only. Please refer to product description.
26,112 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.520 | 
| 10+ | €1.630 | 
| 100+ | €1.130 | 
| 500+ | €0.862 | 
| 1000+ | €0.845 | 
| 5000+ | €0.698 | 
Price for:Each
Minimum: 1
Multiple: 1
€2.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7252DP-T1-GE3
Order Code2364060
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel36.7A
Continuous Drain Current Id P Channel36.7A
Drain Source On State Resistance N Channel0.014ohm
Drain Source On State Resistance P Channel0.014ohm
Transistor Case StylePowerPAK SO
No. of Pins8Pins
Power Dissipation N Channel46W
Power Dissipation P Channel46W
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (21-Jan-2025)
Product Overview
Dual N-channel 100V (D-S) MOSFET for use in primary side switching, synchronous rectification and DC/AC inverters.
- TrenchFET® power MOSFET
 - 100% Rg tested
 
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
36.7A
Drain Source On State Resistance P Channel
0.014ohm
No. of Pins
8Pins
Power Dissipation P Channel
46W
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
36.7A
Drain Source On State Resistance N Channel
0.014ohm
Transistor Case Style
PowerPAK SO
Power Dissipation N Channel
46W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for SI7252DP-T1-GE3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability