Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.740 |
10+ | €4.110 |
25+ | €3.840 |
50+ | €3.610 |
100+ | €3.370 |
250+ | €3.200 |
500+ | €2.870 |
1000+ | €2.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC32304CD-T5E3
Order Code4541152
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min4.5V
Supply Voltage Max18V
IC Case / PackagePowerPAK MLP55
No. of Pins32Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC Function0
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
18V
No. of Pins
32Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
4.5V
IC Case / Package
PowerPAK MLP55
Power Switch
MOSFET
IC Function
0
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability