Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €27.270 |
Price for:Each
Minimum: 1
Multiple: 1
€27.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC431BEVB-A
Order Code3703921
Technical Datasheet
Silicon ManufacturerVishay
Silicon Core NumberSiC431
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Board SiC431B
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
- SiC431 high voltage synchronous buck regulator reference board
- Single supply operation from 3V to 24V input voltage, adjustable output voltage down to 0.6V
- Scalable solution: 24A
- Support start-up with pre-bias output voltage
- Output voltage accuracy is ± 1% at -40°C to +125°C
- 97% peak efficiency
- 1μA supply current at shutdown, 50μA operating current not switching
- Four programmable switching frequencies available: 300KHz, 500KHz, 750KHz and 1MHz
- Adjustable soft start and adjustable current limit (OCP)
- 3 modes of operation: forced continuous conduction (FCCM), power save (PSM)
Technical Specifications
Silicon Manufacturer
Vishay
Kit Application Type
Power Management
Kit Contents
Eval Board SiC431B
Automotive Qualification Standard
-
Silicon Core Number
SiC431
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055