Print Page
966 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.610 |
| 5+ | €6.330 |
| 10+ | €5.050 |
| 50+ | €4.650 |
| 100+ | €4.090 |
| 250+ | €4.010 |
Price for:Each
Minimum: 1
Multiple: 1
€7.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHG47N60AEF-GE3
Order Code2932929
Product RangeEF
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id40A
Drain Source On State Resistance0.07ohm
Transistor Case StyleTO-247AC
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation313W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeEF
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
40A
Transistor Case Style
TO-247AC
Rds(on) Test Voltage
10V
Power Dissipation
313W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (07-Nov-2024)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.07ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
EF
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SIHG47N60AEF-GE3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008255
Product traceability