Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €15.290 |
Price for:Each
Minimum: 1
Multiple: 1
€15.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIP32409EVB
Order Code3890198
Technical Datasheet
Silicon ManufacturerVishay
Silicon Core NumberSiP32409
Kit Application TypePower Management - Load Switch
Application Sub TypeHigh Side Switch
Kit ContentsEvaluation Board SiP32409
Product Range-
SVHCTo Be Advised
Product Overview
SiP32409 demo board is designed to evaluate load switch with slew rate control. SiP32409 slew rate controlled load switches designed for 1.1 V to 5.5 V operation. The low switch on-resistance at 1.2V input. They feature a controlled soft-on slew rate of typical 2.5ms that limits the inrush current for designs of heavy capacitive load and minimizes the resulting voltage droop at the power rails. SiP32409 feature a low voltage control logic interface (on/off interface) that can interface with low voltage control signals without extra level shifting circuit.
- Low quiescent current <lt/> 1μA when disabled 10.5μA typical at VIN = 1.2V
- Reverse current blocking when switch is off
- Low shutdown current
- Integrates a output discharge circuit for fast turn off
Technical Specifications
Silicon Manufacturer
Vishay
Kit Application Type
Power Management - Load Switch
Kit Contents
Evaluation Board SiP32409
SVHC
To Be Advised
Silicon Core Number
SiP32409
Application Sub Type
High Side Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3