Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.560 |
Price for:Each
Minimum: 1
Multiple: 1
€15.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIP32453EVB
Order Code3890205
Technical Datasheet
Silicon ManufacturerVishay
Silicon Core NumberSiP32453
Kit Application TypePower Management - Load Switch
Application Sub TypeHigh Side Switch
Kit ContentsEvaluation Board SiP32453
Product Range-
SVHCTo Be Advised
Product Overview
SIP32453EVB demo board is designed to evaluate n-channel integrated high side load switch. SIP32453 is a n-channel integrated high side load switches that operate from 0.9V to 2.5V input voltage range. SiP32453 has low input logic control threshold that can interface with low voltage control GPIO directly without extra level shift or driver. There is a pull down at this EN logic control pin. Turn on time is fast, less than 25μs typically for input voltage of 1.2V or higher. SiP32453 features a guaranteed turn off delay of greater than 30μs, typically 90μs.
- Low RON, 55mohm typical
- Low RON, 55mohm typical
- Low logic control with hysteresis
- Reverse current blocking when disabled
- Integrated pull down at EN pin
Technical Specifications
Silicon Manufacturer
Vishay
Kit Application Type
Power Management - Load Switch
Kit Contents
Evaluation Board SiP32453
SVHC
To Be Advised
Silicon Core Number
SiP32453
Application Sub Type
High Side Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3