Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSISS71DN-T1-GE3
Order Code2663709
Product RangeThunderFET
Technical Datasheet
46,726 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.450 |
| 50+ | €1.010 |
| 100+ | €0.710 |
| 500+ | €0.560 |
| 1500+ | €0.512 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€7.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISS71DN-T1-GE3
Order Code2663709
Product RangeThunderFET
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id23A
Drain Source On State Resistance0.059ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation57W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeThunderFET
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
23A
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
10V
Power Dissipation
57W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.059ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
ThunderFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000084
Product traceability