Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSMBJ3V3-E3/52.
Order Code2395858
Product RangeTransil SMBJ
Technical Datasheet
4,614 In Stock
3,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.378 |
10+ | €0.255 |
100+ | €0.164 |
500+ | €0.151 |
1000+ | €0.139 |
5000+ | €0.126 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMBJ3V3-E3/52.
Order Code2395858
Product RangeTransil SMBJ
Technical Datasheet
Product RangeTransil SMBJ
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max7.3V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage4.1V
Maximum Breakdown Voltage4.1V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
Product Overview
The SMBJ3V3-E3/52 is a TRANSZORB® surface-mount Transient Voltage Suppressor (TVS) with matte tin-plated leads terminals and UL94V-0 flame rated moulding compound case. The unidirectional transient voltage suppressor features excellent clamping capability and very fast response time. Colour band denotes cathode end polarity.
- 60A Peak forward surge current
- 5W Power dissipation on infinite heatsink
- 200μA at 3.3V Maximum reverse leakage current
- 5200pF at 0V/1MHz Typical junction capacitance
Applications
Power Management, Lighting
Technical Specifications
Product Range
Transil SMBJ
Reverse Standoff Voltage
3.3V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
4.1V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
7.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
4.1V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Alternatives for SMBJ3V3-E3/52.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000214
Product traceability