Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSMPC33ANHM3/H
Order Code3514208
Product RangeTRANSZORB Series
Technical Datasheet
1,469 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.422 |
10+ | €0.327 |
100+ | €0.262 |
500+ | €0.232 |
1000+ | €0.214 |
5000+ | €0.201 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMPC33ANHM3/H
Order Code3514208
Product RangeTRANSZORB Series
Technical Datasheet
Product RangeTRANSZORB Series
TVS PolarityUnidirectional
Reverse Standoff Voltage33V
Clamping Voltage Max53.3V
Diode Case StyleTO-277A
No. of Pins3Pins
Minimum Breakdown Voltage36.7V
Maximum Breakdown Voltage40.6V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Product Overview
- Surface mount TRANSZORB® transient voltage suppressor in 3 pin SMPC (TO-277A) package
- Very low profile, typical height of 1.1mm
- Ideal for automated placement
- Unidirectional device with 33V stand-off voltage and 53.3V maximum clamping voltage
- Excellent clamping capability
- Low incremental surge resistance
- Very fast response time
- AEC-Q101 qualified
- Use in sensitive electronics protection against voltage transients
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
TRANSZORB Series
Reverse Standoff Voltage
33V
Diode Case Style
TO-277A
Minimum Breakdown Voltage
36.7V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
53.3V
No. of Pins
3Pins
Maximum Breakdown Voltage
40.6V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001