Print Page
Image is for illustrative purposes only. Please refer to product description.
612 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.381 |
10+ | €0.233 |
100+ | €0.176 |
500+ | €0.152 |
1000+ | €0.137 |
5000+ | €0.122 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS2H10-E3/52T
Order Code3774670
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max790mV
Forward Surge Current75A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
SS2H10-E3/52T is a high-voltage surface-mount Schottky rectifier. The high barrier technology for improved high-temperature performance, high voltage surface-mount Schottky rectifier. Typical applications include use in low voltage high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
- Low profile package, guarding for overvoltage protection
- Ideal for automated placement, low power losses, high efficiency, AEC-Q101 qualified
- Low forward voltage drop, low leakage current, high surge capability
- Maximum repetitive peak reverse voltage is 100V (TA = 25°C)
- Working peak reverse voltage is 100V (TA = 25°C), maximum DC blocking voltage is 100V (TA = 25°C)
- Maximum average forward rectified current at: TL = 130°C is 2.0A (TA = 25°C)
- Peak forward surge current 8.3ms single half sine-wave superimposed on rated load is 75A (TA = 25°C)
- Peak repetitive reverse surge current at tp = 2.0μs, 1KHz is 1.0A (TA = 25°C)
- SMB (DO-214AA) package, operating junction temperature range from -65 to +175°C
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
75A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
790mV
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (21-Jan-2025)
Alternatives for SS2H10-E3/52T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability