Print Page
Image is for illustrative purposes only. Please refer to product description.
10,320 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.030 |
10+ | €2.820 |
100+ | €2.600 |
500+ | €2.530 |
1000+ | €2.460 |
Price for:Each
Minimum: 1
Multiple: 1
€3.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUP90P06-09L-E3
Order Code1684069
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id90A
Drain Source On State Resistance0.0093ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation2.4W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
Product Overview
The SUP90P06-09L-E3 is a P-channel TrenchFET® Power MOSFET with 175°C operating temperature.
- ±20V Gate-source voltage
- 62°C/W Junction-to-ambient free air thermal resistance
- 0.6°C/W Junction-to-case thermal resistance
Applications
Industrial
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
90A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
2.4W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0093ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability