Print Page
391 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.890 | 
| 10+ | €1.140 | 
| 25+ | €1.100 | 
| 50+ | €1.060 | 
| 100+ | €1.020 | 
| 500+ | €0.897 | 
Price for:Each
Minimum: 1
Multiple: 1
€1.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Colour
Green
Forward Voltage
2.4V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (07-Nov-2024)
Forward Current If
20mA
Luminous Intensity
9mcd
Character Size
10mm
Product Range
TDSx31
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability