Print Page
Image is for illustrative purposes only. Please refer to product description.
4,345 In Stock
3,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.743 |
10+ | €0.624 |
25+ | €0.615 |
50+ | €0.606 |
100+ | €0.597 |
500+ | €0.540 |
Price for:Each
Minimum: 1
Multiple: 1
€0.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTEMD6200FX01
Order Code2251282
Technical Datasheet
No. of Pins2Pins
Diode Case Style0805
Wavelength of Peak Sensitivity540nm
Angle of Half Sensitivity ±60°
Dark Current100pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TEMD6200FX01 from Vishay is a high speed and high sensitive PIN photodiode in a miniature flat 0805 surface mount plastic package. Spectral sensitivity of device is closely matched to the human eye.
- AEC-Q101 qualified
- High photo sensitivity
- Standard dimensions 2mm x 1.25mm x 0.85mm (L x W x H)
- Angle of half sensitivity is ± 60°
- Dark current of 100pA
- Wavelength of peak sensitivity 540nm
- Adapted to human eye responsivity
Applications
Industrial, Portable Devices, Automotive, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
540nm
Dark Current
100pA
Operating Temperature Max
100°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (07-Nov-2024)
Diode Case Style
0805
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012