Print Page
Image is for illustrative purposes only. Please refer to product description.
918 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.506 |
10+ | €0.387 |
25+ | €0.381 |
50+ | €0.376 |
100+ | €0.370 |
500+ | €0.313 |
Price for:Each
Minimum: 1
Multiple: 1
€0.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTEPT5700
Order Code1497676
Technical Datasheet
Wavelength Typ570nm
Viewing Angle50°
Power Consumption100mW
No. of Pins2Pins
Transistor Case StyleT-1 3/4 (5mm)
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TEPT5700 from Vishay is a leaded silicon NPN epitaxial planar phototransistor in a T-1 3/4 (5mm) package. This ambient light sensor is sensitive to visible light much like the human eye and has peak sensitivity at 570nm. Ambient light sensor used for control of display backlight dimming in LCD displays and keypad backlighting of mobile devices and in industrial on/off lighting operation.
- High photo sensitivity
- Angle of half sensitivity is ±50°
- Wavelength of peak sensitivity is 570nm
- Power dissipation of 100mW
- Operating temperature range from -40°C to 85°C
Applications
Industrial, Consumer Electronics, Lighting
Technical Specifications
Wavelength Typ
570nm
Power Consumption
100mW
Transistor Case Style
T-1 3/4 (5mm)
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
50°
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295
Product traceability