Print Page
Image is for illustrative purposes only. Please refer to product description.
2,850 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.850 |
10+ | €3.490 |
25+ | €3.260 |
50+ | €3.040 |
100+ | €2.810 |
500+ | €2.470 |
Price for:Each
Minimum: 1
Multiple: 1
€4.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFBS4650-TT3
Order Code3777898
Technical Datasheet
IrDA StandardSIR
Data Rate Max115.2Kbps
Peak Wavelength886nm
Data Transmission Distance500mm
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Supply Current75µA
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
IrDA Standard
SIR
Peak Wavelength
886nm
Supply Voltage Min
2.4V
Supply Current
75µA
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Data Rate Max
115.2Kbps
Data Transmission Distance
500mm
Supply Voltage Max
5.5V
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability