Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.590 |
10+ | €3.500 |
25+ | €3.190 |
50+ | €2.890 |
100+ | €2.580 |
500+ | €2.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFDU4301-TT1
Order Code2889655
Technical Datasheet
IrDA StandardSIR
Data Rate Max115.2Kbps
Peak Wavelength900nm
Data Transmission Distance700mm
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Supply Current70µA
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Infrared transceiver module for IrDA® applications. It is suitable for use in printers, fax machines, photocopiers, screen projectors, internet TV boxes, video conferencing systems, medical data collection, diagnostic systems, notebook computers, desktop PCs, palmtop computers (Win CE, Palm PC), PDAs, internet TV boxes, video conferencing systems, external infrared adapters (dongles), data loggers, GPS, Kiosks, POS, point and pay devices, industrial applications.
- Operates from 2.4V to 5.5V within specification over full temp from -30°C to +85°C
- Split power supply, transmitter and receiver can be operated from two power supplies
- Low power consumption
- Power shutdown mode
- High efficiency emitter
- Low profile (universal) package
- Directly Interfaces with various super I/O and encoder /decoder devices
- Tristate-receiver output, floating in shut down with a weak pull-up
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IrDA Standard
SIR
Peak Wavelength
900nm
Supply Voltage Min
2.4V
Supply Current
70µA
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Data Rate Max
115.2Kbps
Data Transmission Distance
700mm
Supply Voltage Max
5.5V
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000313
Product traceability