Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.807 |
10+ | €0.624 |
50+ | €0.557 |
100+ | €0.504 |
200+ | €0.434 |
500+ | €0.425 |
Product Information
Product Overview
The TFPTL10L1001FL2B is a Linear PTC Thermistor with nickel thin film PTC element. The device consist of a thin film ceramic chip with two tinned copper clad steel wire leads. This TFPTL series through hole mounting thermistor features high stability over the entire temperature range. The thermistors are laser marked with value and tolerance reference on an epoxy based coating. Suitable for temperature measurement, sensing, compensation and control in industrial and consumer, also on-board or remote sensing.
- 75mW Maximum power
Applications
Test & Measurement, Sensing & Instrumentation, Automation & Process Control, Industrial, Consumer Electronics
Technical Specifications
1kohm
TFPTL
Temperature Measurement, Sensing, Compensation & Control
70°C
± 1%
-
-
-
Through Hole
30V
-55°C
PTC
-
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate