Print Page
Image is for illustrative purposes only. Please refer to product description.
3,415 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.518 |
| 10+ | €0.380 |
| 25+ | €0.360 |
| 50+ | €0.341 |
| 100+ | €0.321 |
| 500+ | €0.276 |
Price for:Each
Minimum: 1
Multiple: 1
€0.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLUV5300
Order Code1045375
Technical Datasheet
LED ColourGreen, Red
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle30°
Lens ShapeRound
Forward Current / ColourR 30mA, G 30mA
Luminous Intensity / ColourR 2.5mcd, G 2.5mcd
Forward Voltage / ColourR 2V, G 2.4V
Wavelength / ColourR 625nm, G 575nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TLUV5300 is a green/red through-hole Bicolor LED made of GaAsP on GaP technology. It is ideal as flush mounted panel indicators. It is suitable for DC and pulse operation. It features color mixing possible due to separate anode terminals, even luminance of the emitting surface and ±30° angle of half intensity.
- Wide viewing angle
- Common cathode
- Color mixing possible due to separate anode terminals
Applications
LED Lighting
Technical Specifications
LED Colour
Green, Red
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Colour
R 2.5mcd, G 2.5mcd
Wavelength / Colour
R 625nm, G 575nm
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
LED Mounting
Through Hole
Viewing Angle
30°
Forward Current / Colour
R 30mA, G 30mA
Forward Voltage / Colour
R 2V, G 2.4V
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability