Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTNPV12062M00BEEN
Order Code2475101
Product RangeTNPV e3 Series
Technical Datasheet
1,679 In Stock
4,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.925 |
50+ | €0.618 |
100+ | €0.576 |
250+ | €0.558 |
500+ | €0.540 |
1000+ | €0.479 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPV12062M00BEEN
Order Code2475101
Product RangeTNPV e3 Series
Technical Datasheet
Resistance2Mohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Voltage, Sulfur Resistant
Product RangeTNPV e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating700V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TNPV series high voltage thin film Flat Chip Resistor designed for most fields of modern electronics where precision, reliability and stability at high operating voltage are primary concerns.
- Enable precise voltage measurements
- Precise voltage measurements reduce component count and save board space
- Unrivalled accuracy at high voltages
- Excellent stability over lifetime
- 1000V High operating voltages
- <lt/>1ppm/V Low voltage coefficient
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
2Mohm
Power Rating
250mW
Resistor Technology
Thin Film
Product Range
TNPV e3 Series
Voltage Rating
700V
Product Width
1.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage, Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability