Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSAL5100
Order Code1469615
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity10°
Diode Case StyleT-1 3/4 (5mm)
Forward Current If(AV)100mA
Radiant Intensity (Ie)130mW/Sr
Forward Voltage VF Max1.35V
Rise Time800ns
Fall Time tf800ns
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
Alternatives for TSAL5100
1 Product Found
Product Overview
The TSAL5100 is a 940nm Infrared Emitting Diode in GaAlAs/GaAs technology. It is moulded in a blue-grey plastic package. It is suitable for use in infrared remote control units with high power requirements, free air transmission systems, infrared source for optical counters and card readers, IR source for smoke detectors and smoke automatic fire detectors.
- High reliability
- High radiant power
- High radiant intensity
- ϕ = ±10° Angle of half sensitivity
- Low forward voltage
- Suitable for high pulse current operation
- Good spectral matching with Si photodetectors
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
T-1 3/4 (5mm)
Radiant Intensity (Ie)
130mW/Sr
Rise Time
800ns
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
10°
Forward Current If(AV)
100mA
Forward Voltage VF Max
1.35V
Fall Time tf
800ns
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000342