Print Page
Image is for illustrative purposes only. Please refer to product description.
21,657 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.446 |
10+ | €0.291 |
100+ | €0.207 |
500+ | €0.179 |
1000+ | €0.164 |
Price for:Each
Minimum: 5
Multiple: 5
€2.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSAL6200
Order Code3152856
Peak Wavelength940nm
Angle of Half Intensity17°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)15mW/Sr
Rise Time15ns
Fall Time tf15ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TSAL6200 is a 940nm Infrared Emitting Diode in GaAlAs Multi Quantum Well (MQW) technology with high radiant power and high speed moulded in a blue-grey plastic package. It is suitable for use in infrared remote control units with high power requirements, free air transmission systems, infrared source for optical counters and card readers.
- High Reliability
- High Radiant Power
- High Radiant Intensity
- Low Forward Voltage
- Suitable for High Pulse Current Operation
- Good Spectral Matching with Si Photodetectors
- Halogen-free
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
15ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
17°
Radiant Intensity (Ie)
15mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
1.6V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
Product traceability