Print Page
Image is for illustrative purposes only. Please refer to product description.
382 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.768 |
10+ | €0.621 |
25+ | €0.612 |
50+ | €0.603 |
100+ | €0.594 |
500+ | €0.556 |
Price for:Each
Minimum: 1
Multiple: 1
€0.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSOP34438
Order Code2251342
Technical Datasheet
Carrier Frequency38kHz
IR Receiver Mounting StyleSide View Through Hole
Remote Control CodeNEC, Sharp
Transmission Range45m
Automatic Gain Control (AGC) TypeAGC4
Detection Threshold / Sensitivity0.08mW/m²
Directivity45°
Supply Voltage Max5.5V
Supply Voltage Min2.5V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current350µA
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- IR receiver module for remote control systems suitable for remote control applications
- Very low supply current
- Photo detector and preamplifier in one package
- Internal filter for PCM frequency
- Supply voltage range from 2.5V to 5.5V
- Improved immunity against ambient light
- Insensitive to supply voltage ripple and noise
- 38KHz carrier frequency
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Carrier Frequency
38kHz
Remote Control Code
NEC, Sharp
Automatic Gain Control (AGC) Type
AGC4
Directivity
45°
Supply Voltage Min
2.5V
Operating Temperature Max
85°C
Product Range
-
IR Receiver Mounting Style
Side View Through Hole
Transmission Range
45m
Detection Threshold / Sensitivity
0.08mW/m²
Supply Voltage Max
5.5V
Operating Temperature Min
-25°C
Supply Current
350µA
SVHC
No SVHC (07-Nov-2024)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability