Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.0313 |
7500+ | €0.0304 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€78.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTZM5232B-GS08
Order Code2691782
Product RangeTZM52xx
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation500mW
Diode Case StyleSOD-80 (MiniMELF)
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTZM52xx
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TZM5232B-GS08 is a small signal Zener Diode features very sharp reverse characteristics, very high stability and low reverse current level. It is designed for voltage stabilization.
- Standard Zener voltage tolerance ±5%
- AEC-Q101 qualified
- UL94V-0 Moulding compound flammability rating
- Moisture sensitivity level 1
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
SOD-80 (MiniMELF)
Operating Temperature Max
175°C
Product Range
TZM52xx
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for TZM5232B-GS08
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031
Product traceability