Print Page
12,560 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.391 |
10+ | €0.307 |
100+ | €0.238 |
500+ | €0.234 |
1000+ | €0.230 |
5000+ | €0.206 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The VBUS053AZ-HAF-GS08 is an USB-OTG BUS-port ESD Protection Device for 12V VBUS. It is compatible with ESD protection according to IEC 61000-4-2 ±15kV contact discharge and ±15kV air discharge.
- Low leakage current
- 0.7pF Low load capacitance (Cd)
- <gt/>3A Surge current IPP according to IEC 61000-4-5
- Green product and no Sb/Br
- Halogen-free
- -40 to 125°C Operating junction temperature range
Applications
Computers & Computer Peripherals, Power Management, Industrial, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
18V
No. of Pins
7Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
LLP-75
Operating Voltage
-
Product Range
VBUS0
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
Product traceability