Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.532 |
10+ | €0.448 |
25+ | €0.441 |
50+ | €0.434 |
100+ | €0.427 |
500+ | €0.386 |
Product Information
Product Overview
VCNT2025X01 is a reflective optical sensor with transistor output. It has a compact construction where the emitting light source and the detector are arranged in the same plane. The operating infrared wavelength is 940nm. The detector consists of a silicon phototransistor. The sensor analogue output signal (photo current) is triggered by detection of reflected infrared light from a close by object. The sensor has a built in daylight blocking filter, which greatly suppresses disturbing ambient light and therefore increases signal to noise ratio. Application includes position sensor, optical switch, optical encoder, object detection (e.g. paper presence in printer and copy machines).
- SMD package type, phototransistor detector type
- AEC-Q101 qualified
- Kodak grey card, grey side (18%)/white side (90%) target material
- 0 to 4/0 to 15mm distance range for relative Iout>0.5mA w/IF max (grey (18%)/white side (90%))
- Typical CTR is 4.5%/39% (current transfer ratio, Iout/Iin) (grey side (18%)/white side (90%))
- 0.7mm distance of peak sensitivity, daylight blocking filter integrated
- Forward voltage is 1.25V typ (IF = 20mA, Tamb = 25°C)
- Collector emitter breakdown voltage is 20V min (IC = 0.1mA, E = 0, Tamb = 25°C)
- Dimension (L x W x H) is 2.5 x 2 x 0.6mm
- Ambient operating temperature range from -40 to +110°C
Technical Specifications
Reflective
0.7mm
-
Module
20V
1.47V
-
-40°C
-
No SVHC (07-Nov-2024)
0.7mm
-
5V
20V
50mA
Phototransistor
Surface Mount
110°C
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate