Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEMD1060X01
Order Code2914745
Technical Datasheet
No. of Pins2Pins
Diode Case Style0805
Wavelength of Peak Sensitivity820nm
Angle of Half Sensitivity ±70°
Dark Current10pA
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
Automotive Qualification StandardAEC-Q101
MSL-
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
820nm
Dark Current
10pA
Operating Temperature Max
110°C
Automotive Qualification Standard
AEC-Q101
Diode Case Style
0805
Angle of Half Sensitivity ±
70°
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907