Print Page
Image is for illustrative purposes only. Please refer to product description.
452 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.883 |
10+ | €0.744 |
25+ | €0.733 |
50+ | €0.722 |
100+ | €0.711 |
500+ | €0.646 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEML3235
Order Code3770732
Technical Datasheet
Sensor TypeAmbient Light
Sensor Output TypeI2C Digital
Output InterfaceI2C
Wavelength-
Supply Voltage Min2.6V
Supply Voltage Max3.6V
Ambient Light Sensor Case StyleSMD
Sensor Case / PackageSMD
No. of Pins6Pins
Sensor MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensor Type
Ambient Light
Output Interface
I2C
Supply Voltage Min
2.6V
Ambient Light Sensor Case Style
SMD
No. of Pins
6Pins
Operating Temperature Min
-25°C
Product Range
-
SVHC
To Be Advised
Sensor Output Type
I2C Digital
Wavelength
-
Supply Voltage Max
3.6V
Sensor Case / Package
SMD
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000992
Product traceability