Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.750 |
Price for:Each
Minimum: 1
Multiple: 1
€22.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEML3328-SB
Order Code3729610
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedVEML3328
Application Sub TypeAmbient Light Sensor
Kit ContentsVEML3328 sensor Board
SVHCTo Be Advised
Product Overview
VEML3328 sensor board evaluates VEML3328 advanced RGB-IR / ambient light sensor with an I2C protocol interface. The VEML3328 colour sensor senses red, green, blue, infrared, and white light and incorporates photodiodes, amplifiers, and analogue / digital circuits into a single CMOS chip. With this sensor, the brightness and colour temperature of a display backlight can be adjusted based on the ambient light source, and it can differentiate indoor from outdoor lighting environments.
- Supports low transmittance (dark) lens design
- Provides 16-bit resolution for each channel (R, G, B, C, and IR)
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Ambient Light Sensor
SVHC
To Be Advised
IC / Module Used
VEML3328
Kit Contents
VEML3328 sensor Board
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055