Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.320 |
10+ | €1.170 |
25+ | €1.160 |
50+ | €1.140 |
100+ | €1.130 |
500+ | €1.110 |
Product Information
Product Overview
VEML3328 is a RGBCIR colour sensor with I²C interface. This sensor senses red, green, blue, clear, and IR light by incorporating photodiodes, amplifiers, and analogue / digital circuits into a single CMOS chip. With this sensor, the brightness and colour temperature of a display backlight can be adjusted based on the ambient light source, and it can differentiate indoor from outdoor lighting environments. Suitable for automatic white balancing and colour cast correction in digital cameras, automatic LCD backlight adjustment, maintaining consistent true colour and ideal brightness levels on handheld displays as users move between indoor and outdoor environments, on / off light switching in industrial and consumer applications, active monitoring of LED colour output for IoT and smart lighting.
- Surface-mount package type
- Integrated modules: colour sensor and signal conditioning IC
- Supports low transmittance (dark) lens design
- Provides 16-bit resolution for each channel (R, G, B, C, and IR)
- Low power consumption I²C (SMBus compatible) interface
- Floor life: 168 h, MSL 3, according to J-STD-020
- I²C output type, supply voltage range from 2.6 to 3.6V
- 590, 610, 560, 470, 825nm (C, R, G, B, IR) peak sensitivity
- Dimension (L x W x H) is 2.0 x 1.25 x 1.0mm
- OPLGA4 package, operation temperature range from -40 to +85°C
Technical Specifications
RGBCIR Color Sensor
-
16bit
2.6V
LED
-
85°C
No SVHC (07-Nov-2024)
-
-
-
3.6V
-
-40°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate