Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVEML7700-TR
Order Code4384476
Product RangeVEML7700 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2300+ | €0.700 |
6900+ | €0.669 |
Price for:Each (Supplied on Full Reel)
Minimum: 2300
Multiple: 2300
€1,610.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEML7700-TR
Order Code4384476
Product RangeVEML7700 Series
Technical Datasheet
Sensor Output TypeI2C Digital
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Ambient Light Sensor Case StyleSMD
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeVEML7700 Series
SVHCTo Be Advised
Product Overview
VEML7700-TR is a high-accuracy ambient light digital 16bit resolution sensor. It includes a highly sensitive photodiode, a low noise amplifier, a 16bit A/D converter and supports an easy-to-use I²C bus communication interface. The application includes an ambient light sensor for backlight dimming of e.g. TV displays, smart phones, touch phones, PDA, GPS, ambient light sensor for industrial on/off-lighting operation, optical switch for consumer, computing, and industrial devices and displays.
- 2.5V to 3.6V operating voltage, 1.7 to 3.6V I²C voltage range
- 0 to 167000 ambient light range, 0.005 ambient light resolution
- Integrated modules: ambient light sensor (ALS), communication via I²C interface
- Low shut down current consumption is 0.5μA typical, excellent temperature compensation
- High dynamic detection resolution, software shutdown mode control
- 100Hz and 120Hz flicker noise rejection
- Filtron™ technology adaption: close to real human eye response
- I²C clock rate range from 10 to 400KHz
- Digital current out (low, current sink) is 3mA minimum at (Tamb = 25°C)
- Operating temperature range from -25°C +85°C, surface mount package
Technical Specifications
Sensor Output Type
I2C Digital
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
2.5V
Ambient Light Sensor Case Style
SMD
Operating Temperature Min
-25°C
Product Range
VEML7700 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000154
Product traceability