Print Page
Image is for illustrative purposes only. Please refer to product description.
1,528 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.697 |
10+ | €0.451 |
100+ | €0.354 |
500+ | €0.306 |
1000+ | €0.276 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEMT2020X01
Order Code1779707
Technical Datasheet
Wavelength Typ860nm
Viewing Angle15°
Power Consumption100mW
No. of Pins2Pins
Transistor Case Style-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VEMT2020X01 is a Silicon NPN Epitaxial Planar Phototransistor with daylight blocking filter in a miniature, black dome lens package for surface mounting. Filter bandwidth is matched with 830 to 950nm IR emitters.
- Surface mount
- AEC-Q101 qualified
- High radiant sensitivity
- Daylight blocking filter matched with 830 to 950nm IR emitters
- Fast response time
- ϕ = ±15° Angle of half sensitivity
- Package matched with IR emitter series VSMB2000X01
- 4 Weeks floor life, MSL 2a, according to J-STD-020
- Lead (Pb)-free reflow soldering
Applications
Sensing & Instrumentation, Automotive, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
860nm
Power Consumption
100mW
Transistor Case Style
-
Automotive Qualification Standard
AEC-Q101
Viewing Angle
15°
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability