Print Page
Image is for illustrative purposes only. Please refer to product description.
1,524 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.836 |
10+ | €0.542 |
25+ | €0.504 |
50+ | €0.465 |
100+ | €0.427 |
500+ | €0.359 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEMT2023SLX01
Order Code2504186
Technical Datasheet
Wavelength Typ860nm
Viewing Angle70°
Power Consumption-
No. of Pins2Pins
Transistor Case StyleSMD
Product Range-
Automotive Qualification StandardAEC-Q101
MSLMSL 2A - 4 weeks
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VEMT2023SLX01 is a Silicon NPN Epitaxial Planar Phototransistor in a miniature side-looking, surface mount package (SMD) with dome lens and daylight blocking filter. Filter bandwidth is matched with 830 to 950nm IR emitters.
- Surface mount and side view package
- AEC-Q101 qualified
- High radiant sensitivity
- Daylight blocking filter matched with 830 to 950nm IR emitters
- Fast response time
- ϕ = ±35° Angle of half sensitivity
- Package matched with IR emitter series VSMB2943SLX01
- 4 Weeks floor life, MSL 2a, according to J-STD-020
- Lead (Pb)-free reflow soldering
Applications
Sensing & Instrumentation, Automotive, Industrial
Technical Specifications
Wavelength Typ
860nm
Power Consumption
-
Transistor Case Style
SMD
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
70°
No. of Pins
2Pins
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability