Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ0402D1R5BXCAJ
Order Code2133995
Product RangeVJ HIFREQ Series
Technical Datasheet
75,591 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.625 |
| 50+ | €0.300 |
| 100+ | €0.271 |
| 250+ | €0.249 |
| 500+ | €0.206 |
| 1000+ | €0.191 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0402D1R5BXCAJ
Order Code2133995
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance1.5pF
Voltage(DC)200V
Voltage Rating200VDC
Product RangeVJ HIFREQ Series
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 0.1pF
Dielectric CharacteristicC0G / NP0
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VJ0402D1R5BXCAJ is a surface mount multilayer ceramic chip capacitors for high frequency. It is suitable for use in RF and microwave instruments, base stations, wireless devices, broadband communication, medical instrumentation and test, military devices (radar, communication, etc.) and satellite communication applications.
- 1.5pF capacitance
- 200V rated voltage
- Ultra-stable, high Q dielectric material
- Ni barrier 100% tin plate matte finish termination
- Surface mount, wet build process
- Reliable Noble Metal Electrode (NME) system
- Made with combination of design, materials, tight process control to achieve high field reliability
- C0G, NP0 temperature coefficient
- Operating temperature: -55°C to +125°C
Technical Specifications
Capacitance
1.5pF
Voltage Rating
200VDC
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Capacitor Case Style
0402 [1005 Metric]
Product Width
0.5mm
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
200V
Product Range
VJ HIFREQ Series
Capacitance Tolerance
± 0.1pF
Operating Temperature Max
125°C
Product Length
1.02mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for VJ0402D1R5BXCAJ
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053