1,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1.890 |
10+ | €1.350 |
25+ | €1.200 |
50+ | €1.150 |
100+ | €1.100 |
500+ | €0.941 |
Product Overview
The VO3120-X007T is a 2.5A Output Optocoupler consists of a LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving IGBTs with ratings up to 800V/50A. For IGBTs with higher ratings, the optocoupler can be used to drive a discrete power stage which drives the IGBT gate.
- Undervoltage lock-out (UVLO) with hysteresis
- 0.2μs Maximum pulse width distortion
- -40 to 110°C Industrial temperature range
- Reinforced insulation rated per DIN EN 60747-5-2
Applications
Motor Drive & Control, Consumer Electronics, Power Management, Industrial
Technical Specifications
1 Channel
8Pins
VO
SMD
5.3kV
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate