Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.371 |
10+ | €0.251 |
100+ | €0.149 |
500+ | €0.118 |
1000+ | €0.110 |
Product Overview
The VO618A-3 is a 1-channel 4-pin Phototransistor Output Optocoupler features high current transfer ratio, low coupling capacitance and high isolation voltage. This coupler has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector. The coupling device is designed for signal transmission between two electrically separated circuits. The coupler is end-stackable with 2.54mm spacing. Creepage and clearance distances of <gt/>8mm. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation up to an operation voltage of 400VRMS or DC. It is suitable for AC adaptors, PLC and game consoles.
- High reliability
- Low input current
- Good CTR linearity depending on forward current
- Low saturation voltage
- Fast switching time
- Low CTR degradation
- Temperature stable
- Low coupling capacitance
- End stackable, 0.100" (2.54mm) spacing
- High common-mode interference immunity
- 80V High collector emitter voltage
Applications
Power Management, Building Automation, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
4Pins
5.3kV
80V
No SVHC (07-Nov-2024)
DIP
60mA
100%
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate