Print Page
Image is for illustrative purposes only. Please refer to product description.
686 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.399 |
10+ | €0.262 |
25+ | €0.248 |
50+ | €0.234 |
100+ | €0.220 |
500+ | €0.182 |
Price for:Each
Minimum: 1
Multiple: 1
€0.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOM618A-8X001T
Order Code2251599
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage3.75kV
CTR Min130%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Low input current, phototransistor output optocoupler. It has a GaAs infrared emitting diode emitter which is optically coupled to a silicon planar phototransistor detector. It is suitable for use in PLCs, telecommunication, lighting control system, solar inverters and AC drives applications.
- Isolation test voltage of 3750VRMS
- Low saturation voltage
- Fast switching times
- Low coupling capacitance
- CTR range 130% to 260%, IF = 1mA
- UL1577, file no. E52744 approval
- cUL tested to CSA 22.2 bulletin 5A approval
- FIMKO EN 60065 and EN 60950-1 approval
- CQC: GB8898-2011, GB4943.1-2011 approval
- Cut-off frequency of 110KHz
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (21-Jan-2025)
Optocoupler Case Style
SOP
Forward Current If Max
60mA
CTR Min
130%
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000138
Product traceability