Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €53.450 |
5+ | €47.410 |
10+ | €41.370 |
50+ | €39.870 |
Price for:Each
Minimum: 1
Multiple: 1
€53.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-400CNQ045PBF
Order Code3373115
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current400A
Forward Voltage Max730mV
Diode Module ConfigurationDual Common Cathode
Diode Case StyleTO-244
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current29kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
730mV
Diode Case Style
TO-244
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
400A
Diode Module Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
29kA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718
Product traceability